ITCSN-2000-48-Box

3M Electronic Specialty
517-ITCSN200048BOX
ITCSN-2000-48-Box

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 228.6mm Length, 1kV Splice Heat Shrink Heavy-Wall Cable Sleeve

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,06 € 88,06 €
81,73 € 408,65 €
81,18 € 811,80 €
79,60 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
228.6 mm (9 in)
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: 05400708906 7000149319 7000149319
Unit Weight: 3,243 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99