FP-301 3/32 WHITE 500'

3M Electronic Specialty
517-301332W/REEL
FP-301 3/32 WHITE 500'

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FP-301 3/32"X500' WHITE

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,64 € 199,64 €
194,53 € 1.167,18 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flexible
White
Polyolefin (PO)
152.4 m (500 ft)
2.36 mm (0.093 in)
1.17 mm (0.046 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Part # Aliases: FP0.094WT500'L 7010320050
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.