FP-301 3/16" CLR 100'

3M Electronic Specialty
517-5605
FP-301 3/16" CLR 100'

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FP-301 3/16"X100' CLEAR

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
75
27
Pending
48
Expected 6/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,24 € 61,24 €
56,72 € 340,32 €
55,30 € 663,60 €
53,90 € 1.455,30 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO)
30.48 m (100 ft)
4.75 mm (0.187 in)
2.36 mm (0.093 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Part # Aliases: FP0.188CR100'S 7100030003
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.