FP-301 1 BLACK 100'

3M Electronic Specialty
517-301100BK/REEL
FP-301 1 BLACK 100'

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FP-301 1"X100' BLK

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,51 € 118,51 €
118,47 € 710,82 €
115,52 € 1.386,24 €
109,74 € 2.962,98 €
107,26 € 5.470,26 €
106,25 € 10.837,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flexible
Black
Polyolefin (PO)
30.48 m (100 ft)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Part # Aliases: 05400708508 80610219760 7100026209
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.