FP-301 1 1/2 CLEAR 100'

3M Electronic Specialty
517-301112C/REEL
FP-301 1 1/2 CLEAR 100'

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FP-301 1 1/2"X100' CLEAR

Due to size or weight of the product, your shipping charge may increase.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,63 € 216,63 €
211,19 € 1.267,14 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO)
30.48 m (100 ft)
38.1 mm (1.5 in)
19.05 mm (0.75 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Part # Aliases: 05400708533 80610220016 7100025155
Unit Weight: 2,111 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99