F9473PC 1/2

3M Electronic Specialty
517-F9473PC-1/2
F9473PC 1/2

Mfr.:

Description:
Adhesive Tapes TAPE 1/2" X 60 YDS

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
18
Expected 6/26/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,35 € 84,35 €
61,63 € 616,30 €
57,44 € 1.033,92 €
54,15 € 2.924,10 €
53,09 € 5.733,72 €
252 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Industrial
Adhesive Transfer Tape
Polyester
0.5 in
12.7 mm
60 yd
54.86 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 18
Subcategory: Supplies
Tensile Strength: 690 kPa
Thickness: 0.26 mm
Part # Aliases: 02120013972 70006110848 7000115608
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
4811410000
USHTS:
3917390050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.