EPS-300 KIT

3M Electronic Specialty
517-5300
EPS-300 KIT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EPS-300 R/B 6" 42 PIECE KIT

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,07 € 157,07 €
156,70 € 783,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Multicolor
Polyolefin (PO)
152.4 mm (6 in)
0.5 in, 0.75 in, 1 in
3:1
EPS-300
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 700 V/mil
Family: EPS-300
Features: Adhesive lined polyoleflin heat shrink tubing kit
Flammability Rating: UL 224
Minimum Shrink Temperature: + 121 C
Product: Assortments and Kits
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: 05113538444 80610909394 7000132720
Unit Weight: 634,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99