DP420

3M Electronic Specialty
517-DP420
DP420

Mfr.:

Description:
Chemicals 200mL OFF-WHITE 2PRT

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Epoxy Compound
200 ml
Plastic Tube
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Scotch-weld two-part epoxy adhesive duopak
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 02120087832 62328038302 7100320185
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3506100000
CNHTS:
3919109900
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99