DP2216

3M Electronic Specialty
517-DP2216
DP2216

Mfr.:

Description:
Chemicals SCOTCH WELD EPOXY 43 MIL GRAY

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

3M Electronic Specialty 7100262036
3M Electronic Specialty
Chemicals Scoth-Weld Epoxy Adhesive DP2216, Gray, 41.5mL Duo-Pak

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
2 Part Epoxy
Brand: 3M Electronic Specialty
Contains Lead: No
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 7100262036 7000046357
Unit Weight: 83,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3506100000
CNHTS:
3506912000
USHTS:
3506105000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.