DP190

3M Electronic Specialty
517-DP190-400ML
DP190

Mfr.:

Description:
Chemicals 3M Scotch-Weld Epoxy Adhesive DP190, Gray, 400mL Duo-Pak

Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
38,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Epoxy Adhesive
400 ml
Duo-Pak
Brand: 3M Electronic Specialty
Contains Lead: No
Description/Function: Flexible, Fast Setting, Two-Part Epoxy
Package Type: Cartridge
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Part # Aliases: 02120087841 05400732053 00054007320531 7100076722
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3506100000
USHTS:
3506105000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.