DP-460 EG 50ML

3M Electronic Specialty
517-DP460EG-50ML
DP-460 EG 50ML

Mfr.:

Description:
Chemicals EPOXY ADHESIVE 50ML DUO-PAK

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
2 Part Epoxy
50 ml
Tube
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: SG
Description/Function: Adhesive Epoxy 50 ml DP-460
Package Type: Syringe
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 7100171191
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3506100000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99