DP-100

3M Electronic Specialty
517-DP100CL200ML
DP-100

Mfr.:

Description:
Chemicals 200ML CLEAR EXPOXY

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Epoxy Adhesive
200 ml
Duo-Pak
Brand: 3M Electronic Specialty
Contains Lead: No
Description/Function: Two Part Epoxy Adhesive
Package Type: Cartridge
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 02120087260 62357538305 7100075490
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3506100000
CNHTS:
3919109900
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.