DBR

3M Electronic Specialty
517-DBR
DBR

Mfr.:

Description:
Terminals 30V RED

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,66 € 46,60 €
3,96 € 99,00 €
3,87 € 387,00 €
3,39 € 847,50 €
3,29 € 1.645,00 €
2,80 € 2.800,00 €
2,61 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Splice Kit
Male
Insulated
Blue
MVU
Brand: 3M Electronic Specialty
Insulation Material: Polypropylene (PP)
Length: 4.2 mm
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 30 V
Part # Aliases: 05400709964 80610530745
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.