DBR-6

3M Electronic Specialty
517-DBR-6
DBR-6

Mfr.:

Description:
Terminals 600V UL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,44 € 9,44 €
8,02 € 80,20 €
7,03 € 175,75 €
6,81 € 340,50 €
6,48 € 648,00 €
6,05 € 1.512,50 €
5,87 € 2.935,00 €
5,61 € 5.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Splice Kit
Insulated
10 AWG
Steel
MVU
Brand: 3M Electronic Specialty
Insulation Material: Polypropylene (PP)
Length: 106.6 mm
Material: Steel
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 14.7 mm
Wire Gauge: 10 AWG
Part # Aliases: 05112858573 7000058827
Unit Weight: 49,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.