CPT-2

3M Electronic Specialty
517-CPT-2
CPT-2

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CPT-2 CORROSION PROTECTION KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,43 € 134,43 €
119,99 € 599,95 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Cold Shrink
42.7 mm to 91 mm
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Each
Product Type: Conduit & Tubing
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400743026 7000021423
Unit Weight: 394,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99