BSV18Q

3M Electronic Specialty
517-BSV18Q
BSV18Q

Mfr.:

Description:
Terminals VNYL BUTT CONNECTOR HIGHLAND BAG, 25/BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €
11,14 € 111,40 €
10,97 € 219,40 €
10,54 € 527,00 €
9,94 € 994,00 €
9,07 € 1.814,00 €
8,48 € 4.240,00 €
7,78 € 7.780,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Insulated
22 AWG
18 AWG
Red
Bag
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Part # Aliases: 00051128599983 7000133656
Unit Weight: 37,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.