BS-33-8

3M Electronic Specialty
517-1222
BS-33-8

Mfr.:

Description:
Terminals BLK FORK 12-10 AWG 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,196 € 1,96 €
0,175 € 4,38 €
0,167 € 16,70 €
0,149 € 37,25 €
0,141 € 141,00 €
0,126 € 378,00 €
0,125 € 625,00 €
0,122 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 10
10 AWG
Tin
Copper
MVU
Each
Brand: 3M Electronic Specialty
Insulation Material: Not Insulated
Length: 18.54 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 8.12 mm
Wire Gauge: 10 AWG
Part # Aliases: 05400728816 80601385315 7100163712
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.