BS-31-8-P

3M Electronic Specialty
517-2228A
BS-31-8-P

Mfr.:

Description:
Terminals RED FORK 22-18 AWG 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.438

Stock:
5.438 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,207 € 2,07 €
0,185 € 4,63 €
0,176 € 17,60 €
0,157 € 39,25 €
0,15 € 150,00 €
0,138 € 414,00 €
0,126 € 630,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS: N
Screw Terminals
Spade
Crimp
Insulated
# 8
22 AWG
18 AWG
Red
Tin
Copper
MH
Each
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Length: 21.59 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.62 mm
Part # Aliases: 05400728140 80601378286 7100163515
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99