BS-31-6-P

3M Electronic Specialty
517-2226
BS-31-6-P

Mfr.:

Description:
Terminals BLK FORK 22-18 AWG 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.284

Stock:
4.284 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,187 € 1,87 €
0,167 € 4,18 €
0,159 € 15,90 €
0,138 € 34,50 €
0,137 € 137,00 €
0,135 € 405,00 €
0,113 € 565,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 6
22 AWG
18 AWG
Red
Tin
Copper
MH
Each
Brand: 3M Electronic Specialty
Insulation Material: Polyvinyl Chloride (PVC)
Length: 21.59 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.62 mm
Part # Aliases: 05400728139 80601378278 7100163514
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.