BS-22-6

3M Electronic Specialty
517-1647
BS-22-6

Mfr.:

Description:
Terminals FLG FORK 16-14 AWG 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,154 € 1,54 €
0,138 € 3,45 €
0,131 € 13,10 €
0,117 € 29,25 €
0,106 € 106,00 €
0,098 € 294,00 €
0,097 € 485,00 €
0,095 € 950,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 6
14 AWG
Tin
Copper
MH
Each
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 16.51 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.62 mm
Wire Gauge: 14 AWG
Part # Aliases: 05400728590 80601383005 7100163633
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99