BS-22-10

3M Electronic Specialty
517-1649
BS-22-10

Mfr.:

Description:
Terminals FLG FORK 16-14 AWG10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,211 € 2,11 €
0,187 € 4,68 €
0,162 € 16,20 €
0,143 € 35,75 €
0,113 € 113,00 €
0,108 € 324,00 €
0,106 € 530,00 €
0,103 € 1.030,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 10
14 AWG
Tin
Copper
MNG
Each
Brand: 3M Electronic Specialty
Insulation Material: Not Insulated
Length: 16.51 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.62 mm
Wire Gauge: 14 AWG
Part # Aliases: 05400728592 80601383021 7100163634
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.