BS-21-8

3M Electronic Specialty
517-2245
BS-21-8

Mfr.:

Description:
Terminals FLG FORK 22-18 AWG 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,176 € 1,76 €
0,156 € 3,90 €
0,135 € 13,50 €
0,12 € 30,00 €
0,091 € 91,00 €
0,087 € 261,00 €
0,083 € 830,00 €
0,077 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 8
18 AWG
Tin
Copper
MNG
Each
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 16.51 mm
Material: Electrolytic (ETP) Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.62 mm
Wire Gauge: 18 AWG
Part # Aliases: 05400728192 80601378807 7100163534
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3919109900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99