9713-4"X36YD

3M Electronic Specialty
517-9713-4
9713-4"X36YD

Mfr.:

Description:
Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 4" X 36YD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/1/2026
4
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
543,61 € 543,61 €
442,03 € 4.420,30 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Conductive
Acrylic
Acrylic
101.6 mm
32.92 m
Brand: 3M Electronic Specialty
Product Type: Adhesive Tapes
Series: 9713
Factory Pack Quantity: 2
Subcategory: Supplies
Thickness: 0.0889 mm
Part # Aliases: 02120096222 7010295401
Unit Weight: 798,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conductive Adhesive 9712 & 9713 Transfer Tape

3M Electronic Specialty Conductive Adhesive 9712 and 9713 Transfer Tape offers XYZ-axis-based conductivity in various conductive adhesives, carriers, and fillers, providing enhanced EMI performance. This tape features an adhesive that is coated directly to the liners for a more conformable and flexible double-sided tape that provides a conductive carbon scrim carrier. The tape is available in multiple thicknesses and offers EMI/RFI shielding and grounding across multiple frequencies. 3M Electronic Specialty 9712 and 9713 series tape is designed for EMI shielding and ground applications, enabling devices to meet electromagnetic compatibility requirements.