9482PC

3M Electronic Specialty
517-9482PC
9482PC

Mfr.:

Description:
Adhesive Tapes 9482PC 1X60 YD BULK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,11 € 68,11 €
52,67 € 526,70 €
47,86 € 1.196,50 €
44,63 € 1.606,68 €
41,72 € 4.505,76 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
60 yd
54.86 m
Brand: 3M Electronic Specialty
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 02120063475 7010334060
Unit Weight: 252,331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
4811410000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.