923739-14

3M Electronic Specialty
517-923739-14
923739-14

Mfr.:

Description:
Test Clips 14- Pin .3 Wide Gold

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,97 € 32,97 €
31,48 € 157,40 €
30,86 € 308,60 €
30,04 € 751,00 €
29,45 € 1.472,50 €
28,84 € 2.884,00 €
27,48 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Test Clips
RoHS:  
DIP Clips
Through Hole
Brand: 3M Electronic Specialty
Contact Material: Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Long wire test clip, 0.3 wide, gold
Features: Heavy duty helical compression springs to provide firm and positive contact pressure
Insulation: Not Insulated
Number of Pins: 14
Packaging: Each
Product Type: Test Clips
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 80610337091
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99