8426-9

3M Electronic Specialty
517-8426-9
8426-9

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 9" .55-1.18 Diam connector insulator

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,64 € 39,64 €
39,56 € 197,80 €
34,51 € 345,10 €
31,14 € 622,80 €
31,06 € 1.553,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Cold Shrink
14 mm to 30 mm
229 mm
Brand: 3M Electronic Specialty
Packaging: Bulk
Product Type: Conduit & Tubing
Series: 8420
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400734457 80610927669 7000006132 7000006132
Unit Weight: 99,773 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Insulator Tubes

3M Electronic Specialty Connector Insulator Tubes are open-ended, tubular, rubber sleeves that are factory-expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation, allowing the tube to shrink and form a water-resistant seal. Six diameter sizes will cover a range of cable up to 1000V for copper and aluminum conductors from 10AWG through 1000kcmil.