804 BOX

3M Electronic Specialty
517-804
804 BOX

Mfr.:

Description:
Terminals MOISTURE RESIST TAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,806 € 8,06 €
0,773 € 19,33 €
0,724 € 72,40 €
0,658 € 164,50 €
0,592 € 296,00 €
0,539 € 539,00 €
0,506 € 1.265,00 €
0,481 € 2.405,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Crimp
Insulated
16 AWG
Cable Mount / Free Hanging
Blue
Tin
Brass
804
Scotchlok
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7 A to 15 A
Insulation Material: Polypropylene (PP)
Length: 19.3 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Voltage Rating: 600 V
Width: 15.24 mm
Wire Gauge: 16 AWG
Part # Aliases: 05400706134 80610596605 7100167045
Unit Weight: 2,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99