801A-TSP

3M Electronic Specialty
517-801A-T
801A-TSP

Mfr.:

Description:
Wire Ducting & Raceways TEE ASH 3/4"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Ducting & Raceways
RoHS: N
Accessory
19.05 mm
12.7 mm
Brand: 3M Electronic Specialty
Product Type: Wire Ducting & Raceways
Secondary Colour: Dark Gray
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: 05113824636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
3M COMMUNICATIONS DUCT AND ACCESSORIES

This Series of 3M Communications Duct will no longer be stocked
by Mouser. Once our present inventory is depleted it will be
available on a Non-Catalog basis, subject to 3M's minimum order
requirements.



5-1096-10

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.