7MMF-250

3M Electronic Specialty
517-1226
7MMF-250

Mfr.:

Description:
Terminals DBL MLE/FML ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,245 € 2,45 €
0,20 € 5,00 €
0,185 € 18,50 €
0,153 € 38,25 €
0,116 € 116,00 €
0,114 € 342,00 €
0,11 € 550,00 €
0,108 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Quick Disconnects
Adapter
Press Fit
Male / Female
Not Insulated
6.35 mm
Push-In
MNG
Each
Brand: 3M Electronic Specialty
Insulation Material: Not Insulated
Length: 19.3 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 05400729955 80601397559 7000132212
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.