71M-250-32-P

3M Electronic Specialty
517-2250
71M-250-32-P

Mfr.:

Description:
Terminals 22-18 .250 MLE DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79.130

Stock:
79.130 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,173 € 1,73 €
0,17 € 4,25 €
0,141 € 141,00 €
0,14 € 420,00 €
0,139 € 695,00 €
0,134 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Quick Disconnects
Spade
Crimp
Male
Insulated
6.35 mm
22 AWG
18 AWG
Push-In
Tin
Copper
MNU
Each
Brand: 3M Electronic Specialty
Contact Gender: Female
Insulation Material: Vinyl
Length: 23.62 mm
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 05400730115 80601399464 7100163893
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.