7010414467

3M Electronic Specialty
517-7010414467
7010414467

Mfr.:

Description:
IC & Component Sockets 3M Custom Cable Assembly 7900 Series 79100-V51.3-100M, 28 AWG, 100 m,Not For Sale

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.421,94 € 1.421,94 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8544493080