61-P

3M Electronic Specialty
517-1622
61-P

Mfr.:

Description:
Terminals 22-18 AWG BUTT CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.868

Stock:
2.868 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,255 € 2,55 €
0,225 € 5,63 €
0,195 € 19,50 €
0,173 € 43,25 €
0,144 € 144,00 €
0,135 € 405,00 €
0,128 € 640,00 €
0,122 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Insulated
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
MV
Each
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Length: 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 05400728259 80601379516 7100163543 7100163543
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.