5958FR(1"x36yd)

3M Electronic Specialty
517-5958FR(1"X36YD)
5958FR(1"x36yd)

Mfr.:

Description:
Adhesive Tapes BLACK 1X36YD 9/CS

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,39 € 180,39 €
132,28 € 1.190,52 €
130,53 € 7.048,62 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
1 in
25.4 mm
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Series: 5952
Factory Pack Quantity: 9
Subcategory: Supplies
Tradename: VHB
Part # Aliases: 05111523648 7000049210
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.