5419 1/2"

3M Electronic Specialty
517-5419-1/2
5419 1/2"

Mfr.:

Description:
Adhesive Tapes POLYIMIDE 1/2X36YD

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,20 € 53,20 €
44,43 € 444,30 €
41,93 € 754,74 €
40,25 € 2.173,50 €
38,68 € 4.177,44 €
37,46 € 9.439,92 €
504 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Low Static Polyimide Film Tape
Low Static Polyimide Film Tape Series 5419
Gold
Polyimide (PI)
Silicone
12.7 mm
0.5 in
12.7 mm
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Series: 5419
Factory Pack Quantity: 18
Subcategory: Supplies
Tensile Strength: 578 N/100 mm
Thickness: 0.07 mm
Part # Aliases: 02120030226 70016048913 7000125230
Unit Weight: 55,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.

Polyimide Film Tape: Series 5419

3M´s low static Polyimide Film Tape is a translucent, polyimide film-backed silicone adhesive tape with extremely low electrostatic discharge properties. The polyimide film does not soften at elevated temperatures, providing an excellent release surface. The tape can be used as a mask for printed circuit boards during wave solder or solder dip process and as a release surface in fabrication of parts cured at elevated temperatures.