512G

3M Electronic Specialty
517-512G
512G

Mfr.:

Description:
Terminals GROUNDING CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,167 € 1.670,00 €
0,164 € 3.280,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Wire Connector
Crimp
Female
Insulated
14 AWG
10 AWG
Cable Mount / Free Hanging
Green
Steel
MNG
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 105 C
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Voltage Rating: 300 V
Part # Aliases: 05400750232 80610731871 7010305604
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99