4956 1"

3M Electronic Specialty
517-4956-1
4956 1"

Mfr.:

Description:
Adhesive Tapes 1"X36YD GRAY FOAM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,98 € 1.547,82 €
157,08 € 4.241,16 €
148,42 € 8.014,68 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Foams
Bonding
VHB Tape
Acrylic
Acrylic
1 in
25.4 mm
36 yd
32.92 m
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Series: 4941
Factory Pack Quantity: 9
Subcategory: Supplies
Tradename: VHB
Part # Aliases: 02120024375 70006178134 7000148374
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99