4314-2"

3M Electronic Specialty
517-4314-2
4314-2"

Mfr.:

Description:
Adhesive Tapes 3M Urthane Foam Tape, Charcoal, Gray 2in x 18yd, 250mil, Sold per each piece

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,13 € 122,13 €
90,95 € 1.091,40 €
83,47 € 2.504,10 €
80,05 € 4.322,70 €
78,95 € 8.052,90 €
252 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Foams
Single Coated Foam Tapes
2 in
50.8 mm
18 yd
16.46 m
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Factory Pack Quantity: 6
Subcategory: Supplies
Part # Aliases: 02120067473 70006096278 7010373381
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99