415 3/4"

3M Electronic Specialty
517-415-3/4"
415 3/4"

Mfr.:

Description:
Adhesive Tapes BI COAT 3/4"X36YDS

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,95 € 39,95 €
30,70 € 307,00 €
28,96 € 724,00 €
27,25 € 1.308,00 €
25,55 € 2.452,80 €
23,85 € 6.868,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Splicing Tape
Double Coated Acrylic Tape
Polyester
Acrylic
19.05 mm
0.75 in
19 mm
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 48
Subcategory: Supplies
Thickness: 0.1 mm
Part # Aliases: 02120003322 70002465048 7000042757
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.