40 TAPE 1"

3M Electronic Specialty
517-40TAPE
40 TAPE 1"

Mfr.:

Description:
Adhesive Tapes 2.2 MIL CLR 1X72 YDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,93 € 73,93 €
57,17 € 514,53 €
51,95 € 1.402,65 €
48,44 € 2.615,76 €
45,29 € 4.891,32 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
ESD Warning, Anti-Static
Printed/Unprinted Antistatic Utility Tape
Clear
Polyester Film
Acrylic
1 in
25.4 mm
72 yd
65.84 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 9
Subcategory: Supplies
Thickness: 0.056 mm
Part # Aliases: 05113847781 80610872675 7000006116
Unit Weight: 143,203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.