3792-TC

3M Electronic Specialty
517-3792TC
3792-TC

Mfr.:

Description:
Chemicals 2 X 5/8 - Case Hot Melt Adhesive

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Hot Melt Adhesive
5/8 in x 2 in
Case
Brand: 3M Electronic Specialty
Contains Lead: Yes
Description/Function: General Purpose Adhesive, Hot Melt Glue, Clear
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 02120082589 62379298300
Unit Weight: 5,339 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3506911000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.