3738-TC-5/8"x2"

3M Electronic Specialty
517-3738-TC-5/8"X2"
3738-TC-5/8"x2"

Mfr.:

Description:
Chemicals 5/8"X 2" SOLD PER LB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €
22,76 € 250,36 €
21,55 € 474,10 €
20,35 € 1.119,25 €
19,15 € 2.106,50 €
17,96 € 4.543,88 €
16,77 € 8.485,62 €
1.001 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
RoHS:  
Adhesives
Hot Melt Adhesive
5/8 in x 2 in
Brand: 3M Electronic Specialty
Contains Lead: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: General Purpose Solids Adhesive
Product Type: Chemicals
Factory Pack Quantity: 11
Subcategory: Supplies
Part # Aliases: 02120082610 62373898303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3506911000
ECCN:
EAR99