370

3M Electronic Specialty
517-370
370

Mfr.:

Description:
Adhesive Tapes BURIED TP YLLW CAUTN BRD ELECT 6"X1000'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,91 € 69,91 €
67,66 € 811,92 €
66,91 € 1.873,48 €
65,89 € 3.426,28 €
65,68 € 6.568,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
1000 ft
305 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 4
Subcategory: Supplies
Part # Aliases: 05112857775 7000133188
Unit Weight: 15,785 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.