35 GRAY

3M Electronic Specialty
517-35GR
35 GRAY

Mfr.:

Description:
Adhesive Tapes VINYL GRAY 3/4"X66"

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,31 € 14,31 €
10,90 € 109,00 €
9,64 € 192,80 €
9,12 € 456,00 €
8,49 € 849,00 €
7,57 € 1.514,00 €
7,47 € 3.735,00 €
7,40 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
35 Vinyl Electrical Color Coding Tape
Gray
Polyvinyl Chloride (PVC)
Rubber
19 mm
0.75 in
19 mm
22 yd
20.12 m
Brand: 3M Electronic Specialty
Product Type: Tape
Series: 35
Factory Pack Quantity: 10
Subcategory: Supplies
Tensile Strength: 25.6 N/cm
Thickness: 0.178 mm
Part # Aliases: 05400700072 80610834063 7000006099
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.