346 1"

3M Electronic Specialty
517-346-1"
346 1"

Mfr.:

Description:
Adhesive Tapes 1" X 60 YDS TAPE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,97 € 898,92 €
23,41 € 2.528,28 €
21,85 € 5.506,20 €
21,84 € 11.007,36 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS: N
Tapes
Heavy Duty Protective Tape
Linear delineation system
Brown (Tan)
Rubber
25.4 mm
1 in
25.4 mm
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 36
Subcategory: Supplies
Tensile Strength: 49 N/cm
Thickness: 0.42 mm
Part # Aliases: 02120016941
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.