28-1"x72yd

3M Electronic Specialty
517-28-1"X72YD
28-1"x72yd

Mfr.:

Description:
Adhesive Tapes 28 TAPE 1"X72YDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,54 € 1.531,44 €
41,39 € 4.470,12 €
41,26 € 10.397,52 €
504 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
Acetate Cloth
Rubber
1 in
25.4 mm
72 yd
65.84 m
Brand: 3M Electronic Specialty
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 05113856206 7000132723
Unit Weight: 261,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.