13-56

3M Electronic Specialty
517-1220
13-56

Mfr.:

Description:
Terminals RING 12-10 AWG 5/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,178 € 1,78 €
0,159 € 3,98 €
0,151 € 15,10 €
0,145 € 36,25 €
0,12 € 360,00 €
0,117 € 585,00 €
0,115 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
7.93 mm
10 AWG
Screw
Tin
Copper
13
Each
Brand: 3M Electronic Specialty
Insulation Material: Not Insulated
Length: 0.99 in
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 0.59 in
Wire Gauge: 10 AWG
Part # Aliases: 05400728728 80601384433 7100163678
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.