12-14S

3M Electronic Specialty
517-1633
12-14S

Mfr.:

Description:
Terminals RING 16-14 AWG 1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.704

Stock:
1.704 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,17 € 1,70 €
0,152 € 3,80 €
0,147 € 14,70 €
0,132 € 33,00 €
0,125 € 125,00 €
0,105 € 315,00 €
0,104 € 1.040,00 €
0,103 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
6.35 mm
14 AWG
Screw
Tin
Copper
12
Each
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 22.606 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 11.94 mm
Wire Gauge: 14 AWG
Part # Aliases: 05400728324 80601380167 7100163579
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99