SBR-ST-29-P-ML

3M Electronic Solutions Division
517-SBR-ST-29-P-ML
SBR-ST-29-P-ML

Mfr.:

Description:
I/O Connectors SAS Std. press-fit 29 pin socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 6.720,00 €
2,17 € 9.765,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
Connectors
Female
29 Position
1.27 mm
Gold
Through Hole
Solder Tail
Vertical
- 40 C
+ 85 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.5 A
Features: Two contact mating levels
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 1500
Subcategory: I/O Connectors
Type: SAS
Part # Aliases: 05111175309 XE004219756
Unit Weight: 1,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.