SBR-ST-22-M-ML

3M Electronic Solutions Division
517-SBR-ST-22-M-ML
SBR-ST-22-M-ML

Mfr.:

Description:
I/O Connectors 22 POS 1.27MM SOLDER ST SMD 22TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3800   Multiples: 3800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 7.980,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
Connectors
Female
22 Position
1.27 mm
Matte Tin
SMD/SMT
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.5 A
Product Type: I/O Connectors
Factory Pack Quantity: 3800
Subcategory: I/O Connectors
Type: SAS
Part # Aliases: 05111526654 XE004226447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.