PK10-100P-R-DA

3M Electronic Solutions Division
517-PK10-100P-R-DA
PK10-100P-R-DA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100POS 1MM SOLDER RA SMD 100TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
5,45 € 54,50 €
5,11 € 127,75 €
5,03 € 251,50 €
4,74 € 568,80 €
4,30 € 1.032,00 €
4,08 € 2.448,00 €
3,78 € 4.082,40 €
3,69 € 9.298,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
Sockets
1 mm (0.039 in)
Solder
500 mA
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
PK10
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 120
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111174126 80000920142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99